CT4-0805B103K500F4 vs CC40805B103K500P feature comparison

CT4-0805B103K500F4 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CC40805B103K500P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , 1715 , 1715
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 4.2 mm 4.2 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Width 3.8 mm 3.8 mm
Base Number Matches 1 1
Custom Capabilities Lead Spacing As Per Customer Requirement
Size Code 1715

Compare CT4-0805B103K500F4 with alternatives

Compare CC40805B103K500P with alternatives