CT4-0805B103K500F4
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1715,

Overview of CT4-0805B103K500F4 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CT4-0805B103K500F4 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT4-0805B103K500F4 by Fenghua (HK) Electronics Ltd

CT4-0805B103K500F4
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 1715
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.8 mm
Length
4.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Width
3.8 mm
Want to compare parts?
  1. CT4-0805B103K500F4
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1715,
    VS

Alternate Parts for CT4-0805B103K500F4

This table gives cross-reference parts and alternative options found for CT4-0805B103K500F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT4-0805B103K500F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT4-0805B103K500TF4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1715, Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CT4-0805B103K500TF4
CT4-0805B103K500F1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1715, Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CT4-0805B103K500F1
CC40805B103K500P CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CC40805B103K500P
CT4-0805B103K500PF3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1715, Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CT4-0805B103K500PF3
CC40805B103K500F3 CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CC40805B103K500F3
CT4-0805B103K500TF3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1715, Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CT4-0805B103K500TF3
CT40805B103K500T CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CT40805B103K500T
CT4-0805B103K500PF4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1715, Fenghua (HK) Electronics Ltd CT4-0805B103K500F4 vs CT4-0805B103K500PF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT4-0805B103K500F4 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT4-0805B103K500F4 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CT4-0805B103K500F4 would you like to use for your alert(s)?
  • Please alert me when CT4-0805B103K500F4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT4-0805B103K500F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT4-0805B103K500F4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT4-0805B103K500F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT4-0805B103K500F4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT4-0805B103K500F4 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: