CT156F24-2-CA
vs
CT156F24-2-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITW PANCON
ITW PANCON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
DAISY CHAIN
DAISY CHAIN
Body Breadth
0.33 inch
0.33 inch
Body Depth
0.77 inch
0.77 inch
Body Length
0.312 inch
0.312 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
SN
Contact Finish Termination
GOLD
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
IDC
IDC
Dielectric Withstanding Voltage
3000VAC V
3000VAC V
Filter Feature
NO
NO
Insertion Force-Max
5.783 N
Insulation Diameter-Min
0.04 inch
0.04 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
CLEAR
CLEAR
Insulator Material
POLYAMIDE6/6
POLYAMIDE6/6
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
2
2
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
26 AWG
26 AWG
Withdrawl Force-Min
6.672 N
Base Number Matches
1
1
Contact Resistance
10 mΩ
JESD-609 Code
e4
Compare CT156F24-2-CA with alternatives
Compare CT156F24-2-D with alternatives