CT156F24-2-CA vs 3-644471-2 feature comparison

CT156F24-2-CA Pancon Corporation

Buy Now Datasheet

3-644471-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature DAISY CHAIN
Body Breadth 0.33 inch 0.385 inch
Body Depth 0.77 inch 0.725 inch
Body Length 0.312 inch 0.312 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style IDC
Dielectric Withstanding Voltage 3000VAC V
Filter Feature NO NO
Insertion Force-Max 5.783 N
Insulation Diameter-Min 0.04 inch
Insulation Resistance 5000000000 Ω
Insulator Color CLEAR RED
Insulator Material POLYAMIDE6/6 POLYAMIDE
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 5 A 7 A
Reference Standard UL, CSA CSA, UL
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG 22 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 6.672 N
Base Number Matches 1 2
Rohs Code Yes
Body/Shell Style RECEPTACLE
Cable Types STRANDED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7A
Number of Ports 1
Panel Mount NO
Terminal Pitch 3.96 mm

Compare CT156F24-2-CA with alternatives

Compare 3-644471-2 with alternatives