CT156F22-12-C vs CT156F22-12-LB feature comparison

CT156F22-12-C Pancon Corporation

Buy Now Datasheet

CT156F22-12-LB Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.35 inch 0.33 inch
Body Depth 0.77 inch 0.77 inch
Body Length 2.03 inch 2.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN ON NI AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style IDC IDC
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color CLEAR CLEAR
Insulator Material POLYAMIDE6/6 POLYAMIDE6/6
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 6.5 A 6.5 A
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Wire Size-Max 22 AWG 18 AWG
Wire Size-Min 22 AWG 26 AWG
Base Number Matches 1 1
Additional Feature DAISY CHAIN
Contact Finish Termination GOLD
Insertion Force-Max 5.783 N
Insulation Diameter-Min 0.04 inch
JESD-609 Code e4
Plating Thickness 15u inch
Terminal Length
Withdrawl Force-Min 6.672 N

Compare CT156F22-12-C with alternatives

Compare CT156F22-12-LB with alternatives