CT156F22-12-C vs 4-644375-2 feature comparison

CT156F22-12-C Pancon Corporation

Buy Now Datasheet

4-644375-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.35 inch 0.385 inch
Body Depth 0.77 inch 0.73 inch
Body Length 2.03 inch 1.872 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 3 mΩ
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 3000VAC V 2200VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color CLEAR BLACK
Insulator Material POLYAMIDE6/6 POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 6.5 A 7 A
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG 18 AWG
Wire Size-Min 22 AWG 18 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN
DIN Conformance NO
Durability 25 Cycles
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare CT156F22-12-C with alternatives

Compare 4-644375-2 with alternatives