CT156F22-10-L vs 4-640601-0 feature comparison

CT156F22-10-L Pancon Corporation

Buy Now Datasheet

4-640601-0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ITW PANCON TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature DAISY CHAIN
Body Breadth 0.33 inch 0.385 inch
Body Depth 0.77 inch 0.385 inch
Body Length 1.87 inch 1.56 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN NOT APPLICABLE
Contact Finish Termination GOLD Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 3000VAC V
Filter Feature NO NO
Insertion Force-Max 5.783 N 8.0064 N
Insulation Diameter-Min 0.04 inch 0.095 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color CLEAR RED
Insulator Material POLYAMIDE6/6 POLYAMIDE
JESD-609 Code e4 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 200u inch 80u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 6.5 A 7 A
Reference Standard UL, CSA CSA, UL
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG 22 AWG
Wire Size-Min 26 AWG 22 AWG
Withdrawl Force-Min 6.672 N .8896 N
Base Number Matches 1 3
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Contact Resistance 5 mΩ
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7A
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Terminal Pitch 3.96 mm

Compare CT156F22-10-L with alternatives

Compare 4-640601-0 with alternatives