Part Details for CT156F22-10-L by Pancon Corporation
Overview of CT156F22-10-L by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT156F22-10-L
CT156F22-10-L CAD Models
CT156F22-10-L Part Data Attributes
|
CT156F22-10-L
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CT156F22-10-L
Pancon Corporation
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DAISY CHAIN | |
Body Breadth | 0.33 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.87 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 5.783 N | |
Insulation Diameter-Min | 0.04 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYAMIDE6/6 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 6.672 N |
Alternate Parts for CT156F22-10-L
This table gives cross-reference parts and alternative options found for CT156F22-10-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT156F22-10-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT156F22-10 | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female | CT156F22-10-L vs CT156F22-10 |
4-640601-0 | TE Connectivity | $51.6467 | (4-640601-0) 10P MTA156 CONN ASSY 22AWG LF | CT156F22-10-L vs 4-640601-0 |
CT156F22-10-LB | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | CT156F22-10-L vs CT156F22-10-LB |
1-640601-0 | TE Connectivity | Check for Price | 10P MTA156 CONN ASSY 22AWG RED | CT156F22-10-L vs 1-640601-0 |
CT156F22-10-T | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | CT156F22-10-L vs CT156F22-10-T |
CT156F22-10-LA | Pancon Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | CT156F22-10-L vs CT156F22-10-LA |