CT100F26-15-C
vs
1-644511-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITW PANCON
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.3 inch
Body Depth
0.57 inch
Body Length
1.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
IDC
Dielectric Withstanding Voltage
2000VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE6/6
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.5 A
Reference Standard
UL
Termination Type
IDC
IDC
Total Number of Contacts
15
15
UL Flammability Code
94V-2
94V-2
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Additional Feature
AMP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare CT100F26-15-C with alternatives
Compare 1-644511-5 with alternatives