1-644511-5
vs
44812-0033
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLOSED END,W/ POLARIZING TAB
ROHS COMPLIANT & TUBE PACKAGE
Body Breadth
0.275 inch
0.295 inch
Body Depth
0.52 inch
0.177 inch
Body Length
1.5 inch
1.53 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
6 mΩ
40 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
1000VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
8.896 N
7.1168 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
RED
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
POLARIZED LCK
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Plating Thickness
80u inch
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
IDC
SOLDER
Total Number of Contacts
15
15
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
3.614 N
2.6966 N
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Molex
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Number Of PCB Rows
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Terminal Length
0.136 inch
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare 1-644511-5 with alternatives
Compare 44812-0033 with alternatives