CT100F26-15-C vs 1-643815-5 feature comparison

CT100F26-15-C Pancon Corporation

Buy Now Datasheet

1-643815-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.52 inch
Body Depth 0.57 inch 0.275 inch
Body Length 1.5 inch 1.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN ON NI SN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 2000VAC V 750VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color CLEAR BLUE
Insulator Material POLYAMIDE6/6 POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3.5 A 4 A
Reference Standard UL UL, CSA
Termination Type IDC
Total Number of Contacts 15 15
UL Flammability Code 94V-2
Wire Size-Max 26 AWG 22 AWG
Wire Size-Min 26 AWG 28 AWG
Base Number Matches 1 2
Rohs Code No
Additional Feature CLOSED END, TERMINATION
Body/Shell Style PLUG
Contact Finish Termination Gold (Au)
Contact Resistance 5 mΩ
JESD-609 Code e4
Terminal Length 0.275 inch

Compare CT100F26-15-C with alternatives

Compare 1-643815-5 with alternatives