1-643815-5
vs
87227-246H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
BREAKAWAY TYPE
Body Breadth
0.52 inch
0.19 inch
Body Depth
0.275 inch
0.273 inch
Body Length
1.5 inch
2.3 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
Gold (Au)
GOLD
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-55 °C
-65 °C
Rated Current (Signal)
4 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.275 inch
0.12 inch
Total Number of Contacts
15
46
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Base Number Matches
2
1
Mating Contact Row Spacing
0.1 inch
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 1-643815-5 with alternatives
Compare 87227-246H with alternatives