CT100F26-14-C
vs
1-644038-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITW PANCON
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.3 inch
0.52 inch
Body Depth
0.57 inch
0.275 inch
Body Length
1.4 inch
1.4 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN ON NI
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
IDC
SQ PIN-SKT
Dielectric Withstanding Voltage
2000VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
CLEAR
RED
Insulator Material
POLYAMIDE6/6
POLYAMIDE66
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED
Rated Current (Signal)
3.5 A
5 A
Reference Standard
UL
CSA, UL
Termination Type
IDC
IDC
Total Number of Contacts
14
14
UL Flammability Code
94V-2
94V-2
Wire Size-Max
26 AWG
22 AWG
Wire Size-Min
26 AWG
22 AWG
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
Yes
Additional Feature
AMP
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Contact Resistance
6 mΩ
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
Insertion Force-Max
8.896 N
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2
LOCKING
Number of Ports
1
Panel Mount
NO
Plating Thickness
15u inch
Terminal Pitch
2.54 mm
Withdrawl Force-Min
3.614 N
Compare CT100F26-14-C with alternatives
Compare 1-644038-4 with alternatives