CT100F26-14
vs
CE100F28-14-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ITW MCMURDO CONNECTORS
ITW PANCON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN ON NI
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Termination Type
WIRE
IDC
Total Number of Contacts
14
14
Base Number Matches
2
1
Body Breadth
0.27 inch
Body Depth
0.57 inch
Body Length
1.4 inch
Contact Design
PREASSEM CONN
Contact Finish Termination
TIN OVER NICKEL
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
2000VAC V
Insertion Force-Max
5.3376 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
SHRD ENDS
Rated Current (Signal)
3 A
Reference Standard
UL
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
1.3344 N
Compare CE100F28-14-C with alternatives