CT100F24-6-C
vs
W-A5006-1N#02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ITW PANCON
SMK CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.3 inch
0.224 inch
Body Depth
0.57 inch
0.846 inch
Body Length
0.6 inch
1.437 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
SN
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
IDC
SQ PIN-SKT
Dielectric Withstanding Voltage
2000VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
CLEAR
NATURAL
Insulator Material
POLYAMIDE6/6
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.197 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3.5 A
5 A
Reference Standard
UL
UL
Termination Type
IDC
CRIMP
Total Number of Contacts
6
6
UL Flammability Code
94V-2
94V-0
Wire Size-Max
24 AWG
18 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
1
Package Description
LEAD FREE
Additional Feature
COMPATIBLE CONTACT: W-T0502-11#01; W-T0504-11#01
Body/Shell Style
SOCKET
Contact Finish Termination
TIN
Contact Resistance
20 mΩ
DIN Conformance
NO
IEC Conformance
NO
Insulation Diameter-Min
0.035 inch
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Length
Compare CT100F24-6-C with alternatives
Compare W-A5006-1N#02 with alternatives