W-A5006-1N#02
vs
163680-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMK CORP
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
COMPATIBLE CONTACT: W-T0502-11#01; W-T0504-11#01
TOP ENTRY
Body Breadth
0.224 inch
0.299 inch
Body Depth
0.846 inch
0.3 inch
Body Length
1.437 inch
0.594 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
NOT APPLICABLE
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.035 inch
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
GRAY
Insulator Material
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.197 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-1
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
TE Connectivity
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
5A
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
1
Number of Ports
1
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
120u inch
Terminal Pitch
2.5 mm
Compare W-A5006-1N#02 with alternatives
Compare 163680-4 with alternatives