CT100F22-10-C vs 1-641239-0 feature comparison

CT100F22-10-C Pancon Corporation

Buy Now Datasheet

1-641239-0 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.3 inch
Body Depth 0.57 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style IDC
Dielectric Withstanding Voltage 2000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color CLEAR
Insulator Material POLYAMIDE6/6
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 4 A
Reference Standard UL
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature AMP
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CT100F22-10-C with alternatives

Compare 1-641239-0 with alternatives