1-641239-0
vs
CE100F22-10-R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITW PANCON
Reach Compliance Code
unknown
unknown
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-2
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.27 inch
Body Depth
0.57 inch
Body Length
1 inch
Contact Design
PREASSEM CONN
Contact Finish Termination
TIN OVER NICKEL
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
2000VAC V
Insertion Force-Max
5.3376 N
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
SHRD ENDS
Rated Current (Signal)
4 A
Reference Standard
UL
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
1.3344 N
Compare 1-641239-0 with alternatives
Compare CE100F22-10-R with alternatives