CT0805CSF-181G
vs
0805CS-181XGSD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
COILCRAFT INC
Package Description
0805
0907
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.64 Ω
0.64 Ω
Inductance-Nom (L)
0.18 µH
0.18 µH
Inductor Application
FILTER CHOKE
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.35 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
870 MHz
920 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 250 MHZ
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare CT0805CSF-181G with alternatives
Compare 0805CS-181XGSD with alternatives