0805CS-181XGSD
vs
WLCW2012Z0GR18PB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
WALSIN TECHNOLOGY CORP
Package Description
0907
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.64 Ω
0.64 Ω
Inductance-Nom (L)
0.18 µH
0.18 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.4 A
0.4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
920 MHz
870 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 250 MHZ
Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
100 MHz
100 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare 0805CS-181XGSD with alternatives
Compare WLCW2012Z0GR18PB with alternatives