CT0603CSF-16NG vs 36501J16NGTDG feature comparison

CT0603CSF-16NG Central Technologies

Buy Now Datasheet

36501J16NGTDG TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES TE CONNECTIVITY LTD
Package Description 0603 0704
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0704 0704
Construction Wirewound Rectangular
Core Material Ceramic
DC Resistance 0.104 Ω 0.11 Ω
Inductance-Nom (L) 0.016 µH 0.016 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 34 35
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 3300 MHz 3300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare CT0603CSF-16NG with alternatives

Compare 36501J16NGTDG with alternatives