Part Details for CT0603CSF-16NG by Central Technologies
Overview of CT0603CSF-16NG by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
0806SQ-16NGLC | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT |
Price & Stock for CT0603CSF-16NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT0603CSF-16NG-ND
|
DigiKey | SMD CER CORE WIRE-WOUND INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
306 In Stock |
|
$0.2712 / $0.4300 | Buy Now |
DISTI #
84421652
|
Verical | Inductor RF Wirewound 0.016uH 2% 250MHz 34Q-Factor Ceramic 0.7A 0.104Ohm DCR 0603 T/R Min Qty: 116 Package Multiple: 1 | Americas - 306 |
|
$0.3798 / $0.6076 | Buy Now |
Part Details for CT0603CSF-16NG
CT0603CSF-16NG CAD Models
CT0603CSF-16NG Part Data Attributes
|
CT0603CSF-16NG
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0603CSF-16NG
Central Technologies
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Wirewound | |
Core Material | Ceramic | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for CT0603CSF-16NG
This table gives cross-reference parts and alternative options found for CT0603CSF-16NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0603CSF-16NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
36501J16NGTE | TE Connectivity | Check for Price | 1 ELEMENT, 0.016uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | CT0603CSF-16NG vs 36501J16NGTE |
LCN0603T-16NG-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | CT0603CSF-16NG vs LCN0603T-16NG-N |
WL03GT16N | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0704, | CT0603CSF-16NG vs WL03GT16N |
0603-16NG | API Delevan | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, SMD | CT0603CSF-16NG vs 0603-16NG |
LCN0603T-16NG-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | CT0603CSF-16NG vs LCN0603T-16NG-S |
0603CS-16NXGBU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | CT0603CSF-16NG vs 0603CS-16NXGBU |