CSX750FJC40.000000MTR
vs
CSX-750FJC44000000T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
CITIZEN FINEDEVICE CO LTD
Package Description
DILCC4,.2,200
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
80 MHz
Operating Frequency-Min
40 MHz
Operating Frequency-Nom
40 MHz
44 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
30 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.6mm
Qualification Status
Not Qualified
Rise Time-Max
6 ns
6 ns
Supply Current-Max
25 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
CMOS
Base Number Matches
1
1
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Manufacturer Series
CSX-750F
Compare CSX750FJC40.000000MTR with alternatives
Compare CSX-750FJC44000000T with alternatives