CSX750FBF25.000M-UT vs CSX750FBF25.000M-UB feature comparison

CSX750FBF25.000M-UT Citizen Finedevice Co Ltd

Buy Now Datasheet

CSX750FBF25.000M-UB Citizen Finedevice Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD CITIZEN FINEDEVICE CO LTD
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 8 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series CSX750 CSX750
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 8 ns 8 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CSX750FBF25.000M-UT with alternatives

Compare CSX750FBF25.000M-UB with alternatives