Part Details for CSX750FBF25.000M-UT by Citizen Finedevice Co Ltd
Overview of CSX750FBF25.000M-UT by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for CSX750FBF25.000M-UT
CSX750FBF25.000M-UT CAD Models
CSX750FBF25.000M-UT Part Data Attributes
|
CSX750FBF25.000M-UT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX750FBF25.000M-UT
Citizen Finedevice Co Ltd
CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | CSX750 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CSX750FBF25.000M-UT
This table gives cross-reference parts and alternative options found for CSX750FBF25.000M-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX750FBF25.000M-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSX750FBF25.000M-UT-F1S | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs CSX750FBF25.000M-UT-F1S |
K50-HCF-CSE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs K50-HCF-CSE25.0000 |
K50-HCU-CSE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs K50-HCU-CSE25.0000 |
K50-3CU-SE25.0000 | KYOCERA Corporation | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs K50-3CU-SE25.0000 |
K50-3CF-SE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs K50-3CF-SE25.0000 |
CSX750FBF25.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs CSX750FBF25.000M-UB |
K50-HCG-CSE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs K50-HCG-CSE25.0000 |
K50-3CS-SE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs K50-3CS-SE25.0000 |
KC7050C25.0000C30E00 | Kyocera AVX Components | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CSX750FBF25.000M-UT vs KC7050C25.0000C30E00 |
CSX-750PBF25000000B | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FBF25.000M-UT vs CSX-750PBF25000000B |