CSX-750FBC8000000T vs SM99421B5E@8.192000MHZ feature comparison

CSX-750FBC8000000T Citizen Finedevice Co Ltd

Buy Now Datasheet

SM99421B5E@8.192000MHZ MMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD MONITOR PRODUCTS COMPANY INC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant unknown
Samacsys Description Standard Clock Oscillators 8MHz 3.3V 30pF 5X7 3.3V CERAMIC
Samacsys Manufacturer CITIZEN FINEDEVICE
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 171.356
Category CO2 Kg 3.96
CO2 678.56976
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4, 13463-67-7, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 8 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 8 MHz 8.192 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7mm x 5mm x 1.6mm
Rise Time-Max 8 ns 3 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CSX-750FBC8000000T with alternatives

Compare SM99421B5E@8.192000MHZ with alternatives