SM99421B5E@8.192000MHZ vs SM99221B7A@8.000000MHZ feature comparison

SM99421B5E@8.192000MHZ MMD

Buy Now Datasheet

SM99221B7A@8.000000MHZ MMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC MONITOR PRODUCTS COMPANY INC
Reach Compliance Code unknown unknown
Fall Time-Max 3 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8.192 MHz 8 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 7mm x 5mm x 1.6mm
Rise Time-Max 3 ns 10 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare SM99421B5E@8.192000MHZ with alternatives

Compare SM99221B7A@8.000000MHZ with alternatives