CSX-750FBC10000000T
vs
SM99321B2A@10.000000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
MONITOR PRODUCTS COMPANY INC
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
CITIZEN FINEDEVICE
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
8 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
30 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7mm x 5mm x 1.6mm
Rise Time-Max
8 ns
10 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare CSX-750FBC10000000T with alternatives
Compare SM99321B2A@10.000000MHZ with alternatives