CSX-750FBC10000000T vs SM99221B2E@10.000000MHZ feature comparison

CSX-750FBC10000000T Citizen Finedevice Co Ltd

Buy Now Datasheet

SM99221B2E@10.000000MHZ MMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD MONITOR PRODUCTS COMPANY INC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer CITIZEN FINEDEVICE
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 8 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7mm x 5mm x 1.6mm
Rise Time-Max 8 ns 10 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CSX-750FBC10000000T with alternatives

Compare SM99221B2E@10.000000MHZ with alternatives