CSTNE16M5V530000R0 vs AWSZT-16.00CV-T feature comparison

CSTNE16M5V530000R0 Murata Manufacturing Co Ltd

Buy Now Datasheet

AWSZT-16.00CV-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD ABRACON LLC
Package Description SMD, 3 PIN ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 8 Weeks
Additional Feature TR, 7 INCH TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.3% 0.3%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16.5 MHz 16 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Physical Dimension L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Samacsys Manufacturer ABRACON

Compare CSTNE16M5V530000R0 with alternatives

Compare AWSZT-16.00CV-T with alternatives