There are no models available for this part yet.
Overview of AWSZT-16.00CV-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9241AWSZT1 | Renesas Electronics Corporation | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps | |
X9221AWSZT1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Reel | |
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for AWSZT-16.00CV-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK7758
|
Newark | Resonators Cer Res 16.0000Mhz Smd |Abracon AWSZT-16.00CV-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4816 |
|
$0.2640 / $0.2950 | Buy Now | |
DISTI #
14T0270
|
Newark | Ceramic Resonator, 16Mhz, Smd, Full Reel, Frequency:16Mhz, Oscillator Mounting:Smd, No. Of Pins:2 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Abracon AWSZT-16.00CV-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now | |
DISTI #
67P3903
|
Newark | Ceramic Resonator, 16Mhz, Smd, Frequency:16Mhz, Oscillator Mounting:Smd, No. Of Pins:2 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:Awszt-Cv Series, Operating Temperature Min:-25°C, Crystal Element:Ceramicrohs Compliant: Yes |Abracon AWSZT-16.00CV-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3910 | Buy Now | |
DISTI #
535-10024-1-ND
|
DigiKey | CERAMIC RES 16.0000MHZ SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1879 In Stock |
|
$0.2768 / $0.5300 | Buy Now | |
DISTI #
AWSZT-16.00CV-T
|
Avnet Americas | RESONATOR CER 16.00MHZ WOCAP SMD - Tape and Reel (Alt: AWSZT-16.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 | Buy Now | |
DISTI #
815-AWSZT-16.00CV-T
|
Mouser Electronics | Resonators CER RES 16.0000MHZ SMD RoHS: Compliant | 335 |
|
$0.2640 / $0.5300 | Buy Now | |
Future Electronics | AWSZT-CV Series 16.000Mhz ±0.5% -25°C ~ 85°C 3.70mm x 3.10mm Reasonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now | ||
Onlinecomponents.com | Industrial Grade Ceramic Resonator - 16 MHz - ±0.5% Tolerance - ±0.3% Stability - 40 Ohms - Surface Mount - 1000pcs/Reel. RoHS: Compliant |
2816 Partner Stock |
|
$0.2421 / $0.2863 | Buy Now | ||
DISTI #
65703373
|
Verical | Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 2-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2250 | Buy Now | |
DISTI #
AWSZT16.00CVT-0
|
TME | AWSZT-16.00CV-T Min Qty: 1000 | 2816 |
|
$0.2517 | Buy Now |
CAD Models for AWSZT-16.00CV-T by Abracon Corporation
Part Data Attributes for AWSZT-16.00CV-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
TAPE AND REEL
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.3%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Surface Mount
|
YES
|
Alternate Parts for AWSZT-16.00CV-T
This table gives cross-reference parts and alternative options found for AWSZT-16.00CV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSZT-16.00CV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSCR-16.00MTD-T | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-16.00CV-T vs AWSCR-16.00MTD-T |