CSTLS4M00G53-B0
vs
CSTCR4M19G-R0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CERAMIC PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
BULK
|
BUILT-IN CAPACITOR
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4 MHz
|
4.19 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch)
|
L4.5XB2XH1.5 (mm)
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CSTLS4M00G53-B0 with alternatives
Compare CSTCR4M19G-R0 with alternatives