CSTLS4M00G53-B0 vs EFOSM4004B5 feature comparison

CSTLS4M00G53-B0 Murata Manufacturing Co Ltd

Buy Now Datasheet

EFOSM4004B5 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD PANASONIC CORP
Package Description CERAMIC PACKAGE-3 ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code compliant unknown
Factory Lead Time 6 Weeks
Additional Feature BULK BULK
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) L7.8XB3.2XH1.2 (mm)/L0.307XB0.126XH0.047 (inch)
Surface Mount NO YES
Terminal Finish Tin (Sn)
Base Number Matches 1 1

Compare CSTLS4M00G53-B0 with alternatives

Compare EFOSM4004B5 with alternatives