CSTCE8M00G55A-R0
vs
CSTNE8M00G55A000B0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.80
Additional Feature
BUILT IN CAPACITOR; TAPE AND REEL
BULK
Crystal/Resonator Type
CERAMIC RESONATOR
CERAMIC RESONATOR
Frequency Stability
0.2%
0.2%
Frequency Tolerance
5000 ppm
5000 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Base Number Matches
1
1
Compare CSTCE8M00G55A-R0 with alternatives
Compare CSTNE8M00G55A000B0 with alternatives