CSTNE8M00G55A000B0 vs CSTCE8M00G55Z-B0 feature comparison

CSTNE8M00G55A000B0 Murata Manufacturing Co Ltd

Buy Now Datasheet

CSTCE8M00G55Z-B0 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
Additional Feature BULK BUILT IN CAPACITOR; BULK
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-3

Compare CSTNE8M00G55A000B0 with alternatives

Compare CSTCE8M00G55Z-B0 with alternatives