CSR23F336KDE
vs
MIL-C-39003/9-359
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.008 mA
0.0055 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
BULK/TRAY
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
354 mA
2500 mA
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
HTS Code
8532.21.00.20
Reference Standard
MIL-C-39003/09
Tan Delta
0.05
Compare CSR23F336KDE with alternatives
Compare MIL-C-39003/9-359 with alternatives