MIL-C-39003/9-359 vs CSR23F336KS feature comparison

MIL-C-39003/9-359 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR23F336KS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0055 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-C-39003/09 MIL-C-39003/03
Ripple Current 2500 mA
Surface Mount NO NO
Tan Delta 0.05
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Custom Capabilities +/-5% Capacitance Tolerance
Diameter 7.09 mm
Length 16.51 mm
Package Style Axial

Compare MIL-C-39003/9-359 with alternatives

Compare CSR23F336KS with alternatives