CSL-360H1BT
vs
RPLH16-02-01-02
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROBERT G ALLEN CO INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
BRIGHT RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
2.9 mm
|
16 mm
|
T-code |
T-1
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
-25 °C
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
|
|
|
Compare CSL-360H1BT with alternatives
Compare RPLH16-02-01-02 with alternatives