CSCC211-3602B001C1AE vs 65781-108LF feature comparison

CSCC211-3602B001C1AE Greenconn Corp

Buy Now Datasheet

65781-108LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GREENCONN CORP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TOP ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH (10)
Contact Finish Termination GOLD FLASH
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE

Compare CSCC211-3602B001C1AE with alternatives

Compare 65781-108LF with alternatives