CSC10A012K20GEK
vs
770101222P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CTS CORP
Package Description
SIP
SIP, ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Factory Lead Time
10 Weeks
16 Weeks
Samacsys Manufacturer
Vishay
CTS
Construction
Rectangular
Rectangular
Element Power Dissipation
0.2 W
0.125 W
First Element Resistance
2200 Ω
2200 Ω
JESD-609 Code
e3
e1
Lead Length
3.3 mm
3.43 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
9
9
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
25.15 mm
25.4 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.5 mm
Packing Method
Bulk
BULK
Rated Power Dissipation (P)
0.2 W
1.4 W
Rated Temperature
70 °C
25 °C
Resistance
2200 Ω
2200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2200 Ω
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.50
Lead Spacing
2.54 mm
Compare CSC10A012K20GEK with alternatives
Compare 770101222P with alternatives