770101222P vs CSC10A012K20GDA feature comparison

770101222P CTS Corporation

Buy Now Datasheet

CSC10A012K20GDA Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP VISHAY INTERTECHNOLOGY INC
Package Description SIP, ROHS COMPLIANT SIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Factory Lead Time 16 Weeks 10 Weeks
Samacsys Manufacturer CTS
Construction Rectangular Rectangular
Element Power Dissipation 0.125 W 0.2 W
First Element Resistance 2200 Ω 2200 Ω
JESD-609 Code e1 e0
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 25.4 mm 25.15 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.5 mm 2.49 mm
Packing Method BULK TUBE
Rated Power Dissipation (P) 1.4 W 1.25 W
Rated Temperature 25 °C 70 °C
Resistance 2200 Ω 2200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO NO
Technology CERMET METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Second/Last Element Resistance 2200 Ω
Temperature Coefficient Tracking 50 ppm/°C

Compare 770101222P with alternatives

Compare CSC10A012K20GDA with alternatives