CSC08A01100KGEK vs CSC08A01100KGDA feature comparison

CSC08A01100KGEK Vishay Intertechnologies

Buy Now Datasheet

CSC08A01100KGDA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SIP SIP
Reach Compliance Code unknown compliant
Factory Lead Time 10 Weeks 10 Weeks
Construction Rectangular Conformal Coating
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 100000 Ω 100000 Ω
JESD-609 Code e3 e0
Lead Length 3.3 mm 3.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 7 7
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 20.07 mm 20.07 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.49 mm
Packing Method Bulk TUBE
Rated Power Dissipation (P) 0.2 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100000 Ω
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Size Code 7910

Compare CSC08A01100KGEK with alternatives

Compare CSC08A01100KGDA with alternatives