CSC08A01100KGDA vs 77081104 feature comparison

CSC08A01100KGDA Vishay Dale

Buy Now Datasheet

77081104 CTS Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CTS CORP
Package Description SIP, 7910 SIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Construction Conformal Coating Rectangular
Element Power Dissipation 0.2 W 0.15 W
First Element Resistance 100000 Ω 100000 Ω
JESD-609 Code e0 e0
Lead Length 3.3 mm 3.43 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 7 7
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 20.07 mm 20.27 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.41 mm
Packing Method TUBE BULK
Rated Power Dissipation (P) 1 W 1.32 W
Rated Temperature 70 °C 25 °C
Resistance 100000 Ω 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7910 8010
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Lead Spacing 2.54 mm

Compare CSC08A01100KGDA with alternatives

Compare 77081104 with alternatives