CS80C286-1696 vs N80L286-10 feature comparison

CS80C286-1696 Rochester Electronics LLC

Buy Now Datasheet

N80L286-10 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Part Package Code QFN LCC
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 32.26 MHz 20 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Low Power Mode YES NO
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Speed 16 MHz 10 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL OTHER
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Package Description QCCJ, LDCC68,1.0SQ
JESD-609 Code e0
Length 24.2062 mm
Moisture Sensitivity Level 2
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code LDCC68,1.0SQ
RAM (words) 0
Seated Height-Max 4.57 mm
Supply Current-Max 550 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.2062 mm

Compare CS80C286-1696 with alternatives

Compare N80L286-10 with alternatives