CS5231-3GDFR8
vs
LX8384-33IDD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
TO-263,
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
1.5 V
Input Voltage Absolute-Max
14 V
Input Voltage-Max
6 V
10 V
Input Voltage-Min
4.75 V
4.75 V
JESD-30 Code
R-PDSO-G8
R-PSSO-G3
JESD-609 Code
e0
e3
Length
4.9 mm
10.35 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.015%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
5 A
Output Voltage1-Max
3.366 V
3.365 V
Output Voltage1-Min
3.234 V
3.235 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOP8,.25
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
4.59 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
8.84 mm
Base Number Matches
3
2
Rohs Code
Yes
Dropout Voltage1-Max
1.5 V
Moisture Sensitivity Level
1
Compare CS5231-3GDFR8 with alternatives
Compare LX8384-33IDD with alternatives