ADP3338AKCZ-2.85R7
vs
SPX1587AT-L-1.5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
SIPEX CORP
Part Package Code
TO-261AA
Package Description
SOP, SOT-223
TO-263, 3 PIN
Pin Count
3
Manufacturer Package Code
KC-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
1.2 V
Dropout Voltage1-Nom
0.19 V
Input Voltage Absolute-Max
8.5 V
Input Voltage-Max
8 V
10 V
Input Voltage-Min
2.7 V
3 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G3
JESD-609 Code
e3
e3
Length
6.5 mm
10.1854 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-45 °C
Output Current1-Max
1 A
3 A
Output Voltage1-Max
2.8899 V
1.53 V
Output Voltage1-Min
2.8101 V
1.47 V
Output Voltage1-Nom
2.85 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOT-223
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
4.826 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.6%
2%
Width
3.5 mm
8.4074 mm
Base Number Matches
1
2
Compare ADP3338AKCZ-2.85R7 with alternatives