CS5174EDR8G vs LT1372CS8#TRPBF feature comparison

CS5174EDR8G Rochester Electronics LLC

Buy Now Datasheet

LT1372CS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 3.3 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.4 A 2.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 620 kHz 580 kHz
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.9116 mm
Base Number Matches 2 2
Manufacturer Package Code S8
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 1.245 V
Package Equivalence Code SOP8,.25
Supply Current-Max (Isup) 5.5 mA
Technology BIPOLAR

Compare CS5174EDR8G with alternatives

Compare LT1372CS8#TRPBF with alternatives