SG2526J vs TL494IDR feature comparison

SG2526J Linfinity Microelectronics

Buy Now Datasheet

TL494IDR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description CERAMIC, DIP-18 GREEN, PLASTIC, MS-012AC, SOIC-16
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 40 V
Input Voltage-Min 8 V 7 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-CDIP-T18 R-PDSO-G16
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 18 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP18,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 350 kHz 300 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Length 9.9 mm
Moisture Sensitivity Level 1
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 7 V
Supply Voltage-Nom (Vsup) 15 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare TL494IDR with alternatives