CS5102A-SDB vs CS5102A-AP feature comparison

CS5102A-SDB Crystal Semiconductor Corp

Buy Now Datasheet

CS5102A-AP Crystal Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP CRYSTAL SEMICONDUCTOR CORP
Package Description CERDIP-28 PLASTIC, DIP-28
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 40.625 µs 40.625 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.004% 0.003%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 2 2
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.02 MHz 0.02 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
HTS Code 8542.39.00.01

Compare CS5102A-SDB with alternatives

Compare CS5102A-AP with alternatives