CS5102A-SDB
vs
5962-9169201QXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
XTREME SEMICONDUCTOR
Package Description
CERDIP-28
DIP,
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
5 V
4.5 V
Analog Input Voltage-Min
-2.5 V
-4.5 V
Conversion Time-Max
40.625 µs
40.63 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T28
R-GDIP-T28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.004%
0.0046%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
2
2
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.02 MHz
0.02 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class Q
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Part Package Code
DIP
Pin Count
28
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare CS5102A-SDB with alternatives
Compare 5962-9169201QXX with alternatives